Siemens 3SB39011BA technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 15mA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB39011BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.