Siemens 3SB39021AB technical specifications.
| Package/Case | Molded |
| Color | Black, White |
| Height | 12.5mm |
| Length | 27mm |
| Material | Plastic |
| Series | 3SB3 |
| Size | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB39021AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.