Siemens 3SE03AR1 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Depth | 45.2mm |
| Index Angle | 90° |
| Length | 39mm |
| Number of Positions | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 107.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SE03AR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.