Siemens 3SE2 120-0C technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Depth | 38mm |
| Length | 105mm |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE2 120-0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.