Siemens 3SE22000F technical specifications.
| Actuator Type | ROLLER LEVER |
| Depth | 30mm |
| Length | 89mm |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE22000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.