Siemens 3SE5112-0CA00-1DA0 technical specifications.
| Package/Case | Metal |
| Depth | 78mm |
| Length | 40.5mm |
| Number of Contacts | 2 |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE5112-0CA00-1DA0 to view detailed technical specifications.
No datasheet is available for this part.