Siemens 3SE5112-0QV10-1DA0 technical specifications.
| Depth | 36.5mm |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Series | 3SE5 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE5112-0QV10-1DA0 to view detailed technical specifications.
No datasheet is available for this part.