Siemens 3SE51120CH01 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE, EAC |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 40.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE51120CH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.