Siemens 3SE51120CH50 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE, EAC |
| Package/Case | Metal |
| Depth | 37.3mm |
| Length | 85.7mm |
| Ratings | IP66 |
| Series | 3SE5 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE51120CH50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.