Siemens 3SE51120LU21 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | 3SE5 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE51120LU21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.