Siemens 3SE51320CC03 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, EAC |
| Depth | 78mm |
| Length | 40.5mm |
| Number of Contacts | 2 |
| Ratings | IP66 |
| Series | 3SE5 |
| Termination | Screw |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE51320CC03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.