Siemens 3SE52120CC05 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | 1 maker, 1 breaker |
| Depth | 33mm |
| Height | 68mm |
| Length | 75.7mm |
| Material | Metal |
| Ratings | IP67, IP66 |
| Series | 3SE5 |
| Throw Configuration | DPST |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52120CC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.