Siemens 3SE52120CD03 technical specifications.
| Approvals | UL, CSA, CE, EAC |
| Package/Case | Metal |
| Depth | 68mm |
| Length | 31mm |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Series | 3SE5 |
| Termination | Screw |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52120CD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.