Siemens 3SE52121RV40 technical specifications.
| Package/Case | Metal |
| Depth | 33mm |
| Length | 104mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Series | 3SE5 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52121RV40 to view detailed technical specifications.
No datasheet is available for this part.