Siemens 3SE53122SG12 technical specifications.
| Depth | 184.1mm |
| Length | 54mm |
| Operating Supply Voltage | 115V |
| Power Consumption | 3.5W |
| Throw Configuration | 3P |
| Width | 43.8mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE53122SG12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.