Siemens 3SE5322-3SJ23 technical specifications.
| Depth | 184.1mm |
| Length | 54mm |
| Operating Supply Voltage | 230V |
| Series | 3SE5 |
| Width | 43.8mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE5322-3SJ23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.