Siemens 3SE66051BA technical specifications.
| Package/Case | 100 |
| Housing Color | Orange |
| Length | 44mm |
| Operating Supply Voltage | 100V |
| Ratings | IP67 |
| Series | 3SE6 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE66051BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.