Siemens 3SE66052BA technical specifications.
| Package/Case | 100 |
| Depth | 13mm |
| Housing Color | Orange |
| Length | 88mm |
| Operating Supply Voltage | 100V |
| Ratings | IP67 |
| Series | 3SE6 |
| Switch Type | Safety |
| Termination | Screw |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE66052BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.