Siemens 3SE7120-2DD01 technical specifications.
| Depth | 42.5mm |
| Length | 164.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Series | 3SE7 |
| Termination | Screw |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE7120-2DD01 to view detailed technical specifications.
No datasheet is available for this part.