Siemens 3SE71401BD04 technical specifications.
| Depth | 88mm |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP65 |
| Series | 3SE7 |
| Width | 166mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE71401BD04 to view detailed technical specifications.
No datasheet is available for this part.