
Siemens 3SK1111-1AB30 technical specifications.
| Depth | 121.7mm |
| Length | 100mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Response Time | 0.02ms |
| Series | 3SK1 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SK1111-1AB30 to view detailed technical specifications.
No datasheet is available for this part.
