Siemens 3SK1213-2AL20 technical specifications.
| Number of Outputs | 5 |
| Operating Supply Voltage | 230V |
| Series | 3SK1 |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SK1213-2AL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.