Siemens 3SK1230-1AW20 technical specifications.
| Depth | 121.7mm |
| Length | 100mm |
| Operating Supply Voltage | 240V |
| Series | 3SK1 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SK1230-1AW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.