Siemens 3SX1344 technical specifications.
| Package/Case | Module |
| Mount | Base |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SX1344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.