Siemens 3TC44170BU0 technical specifications.
| Contact Current Rating | 32A |
| Depth | 104mm |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Series | 3TC4 |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TC44170BU0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.