Siemens 3TF68331DB4 technical specifications.
| Contact Current Rating | 700A |
| Depth | 237mm |
| Length | 230mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Number of Poles | 3 |
| Series | 3TF6 |
| Termination | Screw |
| Width | 237mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TF68331DB4 to view detailed technical specifications.
No datasheet is available for this part.