Siemens 3TH20310AK1 technical specifications.
| Contact Current Rating | 10A |
| Control Voltage | 110V |
| Depth | 63mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 220V |
| Series | 3TH2 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TH20310AK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.