Siemens 3TH2262-0BB4 technical specifications.
| Contact Current Rating | 4A |
| Depth | 96mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Series | 3TH2 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TH2262-0BB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.