
Siemens 3TK28211CB30 technical specifications.
| Depth | 120mm |
| Length | 120mm |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Series | 3TK28 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TK28211CB30 to view detailed technical specifications.
No datasheet is available for this part.
