Siemens 3TK28241CB30 technical specifications.
| Contact Current Rating | 5A |
| Control Voltage | 24V |
| Depth | 120mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Series | 3TK28 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TK28241CB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.