Siemens 3TK28281BB41 technical specifications.
| Depth | 120mm |
| Length | 138.5mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Series | 3TK28 |
| Termination | Screw |
| Width | 44.8mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TK28281BB41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.