Siemens 3TK28301CB30 technical specifications.
| Package/Case | Module |
| Number of Outputs | 5 |
| Operating Supply Voltage | 24V |
| Series | 3TK28 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TK28301CB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.