Siemens 3TX7004-1LF00 technical specifications.
| Contact Type | 1 change-over |
| Mount | DIN Rail |
| Switching Current | 6A |
| Switching Voltage | 250V |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TX7004-1LF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.