Siemens 3TX7004-4PG24 technical specifications.
| Mount | DIN Rail |
| Switching Current | 100mA |
| Switching Voltage | 250V |
| Termination | Screw |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TX7004-4PG24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.