Siemens 3TX71145LF13 technical specifications.
| Current Rating | 15A |
| Height | 1.3mm |
| Length | 3.4mm |
| Throw Configuration | DPDT |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3TX71145LF13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.