Siemens 3UB81334GW2 technical specifications.
| Depth | 2.56mm |
| Length | 4.81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3UB8 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3UB81334GW2 to view detailed technical specifications.
No datasheet is available for this part.