Siemens 4AM3842-8JD40-0FA0 technical specifications.
| Depth | 0.104m |
| Length | 0.106m |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Weight | 2.8kg |
| Width | 0.098m |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 4AM3842-8JD40-0FA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.