Siemens 4AM57424TT100FA0 technical specifications.
| Depth | 0.132m |
| Length | 0.144m |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 14kg |
| Width | 0.152m |
| RoHS | Compliant |
Download the complete datasheet for Siemens 4AM57424TT100FA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.