Siemens 4NC5223-2CE20 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Overall Depth | 80mm |
| Wire/Cable Diameter | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 4NC5223-2CE20 to view detailed technical specifications.
No datasheet is available for this part.