Siemens 50HA1E1 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, NEMA |
| Body Material | Steel |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 50HA1E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.