Siemens 52PB9D1 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA |
| Color | Black |
| Mount | Panel |
| Series | 52PB |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52PB9D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.