Siemens 52PL4G9 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Lens Color | Orange |
| Mount | Panel |
| Ratings | IP10 |
| Series | 52 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52PL4G9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.