Siemens 52PP2A2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Ratings | IP10 |
| Series | 52PP2 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52PP2A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.