Siemens 52PP3A2 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Red |
| Mount | Panel |
| Series | 52PP3 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52PP3A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.