Siemens 52SB2CAB technical specifications.
| Actuator Type | KNOB TYPE |
| Approvals | UL, CSA |
| Mount | Panel |
| Ratings | IP10 |
| RoHS Compliant | No |
| Series | 52SB2 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52SB2CAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.