Siemens 5SB161 technical specifications.
| Body Material | Ceramic |
| Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5SB161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.