Siemens 5SM6011-1 technical specifications.
| Current Rating | 16A |
| Depth | 75.3mm |
| Length | 95mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Width | 35.3mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SM6011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.