
Siemens 5SV8000-6KK technical specifications.
| Height | 88.5mm |
| Length | 36mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SV8000-6KK to view detailed technical specifications.
No datasheet is available for this part.
