Siemens 5SY43068 technical specifications.
| Current Rating | 6A |
| Depth | 76mm |
| Length | 89.8mm |
| Series | 5SY4 |
| Voltage Rating | 400V |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY43068 to view detailed technical specifications.
No datasheet is available for this part.