Siemens 5SY61106 technical specifications.
| Current Rating | 10A |
| Depth | 76.4mm |
| Length | 89.8mm |
| Series | 5SY6 |
| Voltage Rating | 400V |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY61106 to view detailed technical specifications.
No datasheet is available for this part.